Reference Only
2264311023
New Product
Rectangular Cable Assemblies MINI-SPOX R-S 2CKT 300MM DISC
Datasheet
2264311023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226431 | |
| Product | OTS Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 3 A | |
| Packaging | Bulk | |
| Pitch | 2.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 3.120,00 € | |
| 1,03 € | 9.270,00 € | |
| 1,02 € | 21.420,00 € | |
| 1,01 € | 40.905,00 € | |
| 1,00 € | 100.500,00 € |
Need more?
My Notes
Sign into see notes.