Reference Only
226461-1023
New Product
Rectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
2264611023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226461 | |
| Product | Rectangular Cable Assemblies | |
| Type | OTS Cable Assembly | |
| Connector End A | MX64 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 20 AWG | |
| Current Rating | 11 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | MX64 | |
| Voltage Rating | 14 V | |
| Part # Aliases | 2264611023 02264611023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,03 € | 1.725,50 € | |
| 2,01 € | 4.271,25 € | |
| 1,99 € | 10.149,00 € | |
| 1,97 € | 20.094,00 € | |
| 1,95 € | 48.896,25 € |
Need more?
Sign in to add notes