Reference Only
226461-1024
New Product
Rectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
2264611024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226461 | |
| Product | Rectangular Cable Assemblies | |
| Type | OTS Cable Assembly | |
| Connector End A | MX64 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 20 AWG | |
| Current Rating | 11 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | MX64 | |
| Voltage Rating | 14 V | |
| Part # Aliases | 2264611024 02264611024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,51 € | 2.133,50 € | |
| 2,48 € | 5.270,00 € | |
| 2,46 € | 12.546,00 € | |
| 2,43 € | 24.786,00 € | |
| 2,41 € | 60.430,75 € |
Need more?
Sign in to add notes