Reference Only
2264611034
New Product
Rectangular Cable Assemblies MX64 R-S 3CKT 600MM DISC SN
Datasheet
2264611034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 34 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,71 € | 126,14 € | |
| 3,62 € | 246,16 € | |
| 3,57 € | 364,14 € | |
| 3,36 € | 571,20 € | |
| 3,32 € | 903,04 € | |
| 3,21 € | 2.728,50 € |
Need more?
My Notes
Sign into see notes.