Reference Only
2264611062
New Product
Rectangular Cable Assemblies MX64 R-S 6CKT 150MM DISC SN
Datasheet
2264611062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
85In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 281,35 € | |
| 3,23 € | 549,10 € | |
| 3,15 € | 803,25 € | |
| 2,98 € | 1.266,50 € | |
| 2,84 € | 2.414,00 € |
Need more?
My Notes
Sign into see notes.