Reference Only
2279031112
New Product
Jumper Wires Pre-Crimped Lead Female CP Terminal-to-Female CP Terminal, Tin (Sn) Pltg, 150mm Lg., 0.75mm Wire, Black
Datasheet
2279031112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Type | Power and Signal | |
| Connector End A Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 6 A | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,717 € | 21,51 € | |
| 0,652 € | 58,68 € | |
| 0,615 € | 147,60 € | |
| 0,538 € | 258,24 € | |
| 0,478 € | 473,22 € |
Need more?
Sign in to add notes