
2290872210
New Product
Rectangular Cable Assemblies Pico-EZmate HC-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1.8mm Pit., Single Row, 300mm Lg., 2 Pos., Black
Datasheet
2290872210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Discrete Wire Cable Assemblies | |
| Type | OTS Cable Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Pitch | 1.8 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
85In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 171,70 € | |
| 1,75 € | 446,25 € | |
| 1,66 € | 846,60 € | |
| 1,65 € | 1.402,50 € | |
| 1,63 € | 3.325,20 € |
Need more?
Associated Parts

Headers & Wire Housings Pico-EZmate HC PCB Header, 1.8mm Pit., Single Row, Gold (Au) Pltg, 2 Pos.
Sign in to add notes