
2291191122
New Product
Jumper Wires CP3.3 28AWG F-S 150 MM
Datasheet
2291191122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
340In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 170 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,381 € | 64,77 € | |
| 0,363 € | 123,42 € | |
| 0,346 € | 176,46 € | |
| 0,33 € | 336,60 € | |
| 0,326 € | 554,20 € | |
| 0,309 € | 787,95 € |
Need more?
Sign in to add notes