
2295601115
New Product
Jumper Wires MINI-FIT SIGMA LMF 20 AWG
Datasheet
2295601115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 170 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,74 € | 125,80 € | |
| 0,705 € | 239,70 € | |
| 0,685 € | 349,35 € | |
| 0,64 € | 544,00 € |
Need more?
Sign in to add notes