
2295612112
New Product
Jumper Wires MINI-FIT SIGMA LMF 20 AWG
Datasheet
2295612112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 170 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,496 € | 84,32 € | |
| 0,472 € | 160,48 € | |
| 0,459 € | 234,09 € | |
| 0,437 € | 445,74 € | |
| 0,402 € | 683,40 € |
Need more?
Sign in to add notes