Reference Only
2317513042
New Product
Rectangular Cable Assemblies CP-3.3 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black
Datasheet
2317513042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 231751 | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 170 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,22 € | 377,40 € | |
| 2,06 € | 1.050,60 € | |
| 1,96 € | 1.666,00 € |
Need more?
Sign in to add notes