
2317541212
New Product
Jumper Wires PICO-CLASP 28AWG F-F 150MM
Datasheet
2317541212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
340In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 340 / Multiples: 340)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 258,40 € | |
| 0,743 € | 505,24 € | |
| 0,725 € | 1.232,50 € |
Need more?
Sign in to add notes