Reference Only
34062-0024
Automotive Connectors MX150 Cable-Sealed Female Conn. Assy., Single Row, 2 Pos., Keying Option D, Black
Datasheet
0340620024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 34062 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 21 A | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 0340620024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.400 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,586 € | 3.164,40 € | |
| 0,58 € | 7.308,00 € | |
| 0,574 € | 17.564,40 € | |
| 0,569 € | 34.822,80 € | |
| 0,563 € | 85.125,60 € |
Need more?
Associated Parts

Molex
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy. w/ TPA, Single Row, 2 Pos., Keying Option C, w/ Clipslot, Black

Molex
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy. w/ TPA, Single Row, 2 Pos., Keying Option B, w/out Clipslot, Gray

Molex
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy. w/ TPA, Single Row, 2 Pos., Keying Option C, w/out Clipslot, Black

Molex
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy. w/ TPA, Single Row, 2 Pos., Keying Option B, w/ Clipslot, Gray
Sign in to add notes