Reference Only
34080-0002
Automotive Connectors MX150 Cable Seal Male Terminal, Tin Pltg, 20-18 AWG, Right Reel Payoff
Datasheet
0340800002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | 34080 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Pin (Male) | |
| Contact Material | High Performance Alloy (HPA) | |
| Current Rating | 22 A | |
| Material | High Performance Alloy (HPA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 340800002 0340800002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36.000 / Multiples: 36.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,062 € | 2.232,00 € | |
| 0,061 € | 6.588,00 € | |
| 0,061 € | 13.176,00 € | |
| 0,06 € | 25.920,00 € | |
| 0,059 € | 59.472,00 € |
Need more?
Sign in to add notes