Reference Only
34806-3007
Automotive Connectors CTX150 Rcpt Term HP AG M DWND WS EB GEN
Datasheet
0348063007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Series | 34806 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Length | 18.1 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTX150 | |
| Type | Receptacle Terminal | |
| Part # Aliases | 348063007 0348063007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,182 € | 4.550,00 € | |
| 0,18 € | 18.000,00 € | |
| 0,178 € | 35.600,00 € | |
| 0,171 € | 68.400,00 € | |
| 0,168 € | 168.000,00 € |
Need more?
Sign in to add notes