Reference Only
34826-9124
Automotive Connectors Mini50 Unsealed R/A Header, UL 94 HB, Dual Row, 12 Circuit, Polarization Option A, 2.8mm Pin Lg., Black, Tube
Datasheet
0348269124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 2 mm (0.079 in) | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Color | Black | |
| Series | 34826 | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 4 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 348269124 0348269124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2.040 / Multiples: 2.040)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,15 € | 2.346,00 € | |
| 1,14 € | 9.302,40 € | |
| 1,13 € | 23.052,00 € | |
| 1,12 € | 45.696,00 € | |
| 1,06 € | 108.120,00 € |
Need more?
Sign in to add notes