Reference Only
34967-2001
Automotive Connectors Mini50 Sealed Recept., Single Row, w/ CPA, 2 Pos., Polarization Option A, Black
Datasheet
0349672001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 349672001 0349672001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 2.640,00 € | |
| 0,86 € | 7.740,00 € | |
| 0,85 € | 17.850,00 € | |
| 0,83 € | 34.860,00 € | |
| 0,81 € | 82.620,00 € |
Need more?
Sign in to add notes