
34992-0906
Automotive Connectors GPEC4 WIRE DRESS COVER 19MM
Datasheet
0349920906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Dress Cover | |
| Series | 34992 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GPEC | |
| Part # Aliases | 349920906 0349920906 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.640 / Multiples: 330)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,357 € | 942,48 € | |
| 0,354 € | 2.920,50 € | |
| 0,35 € | 7.045,50 € | |
| 0,347 € | 13.970,22 € | |
| 0,343 € | 34.409,76 € |
Need more?
Sign in to add notes