Reference Only
35150-0392
Headers & Wire Housings VersaBlade Terminal Pos. Assurance (TPA) Retainer, 7.3mm Pit., 3 Pos., Red
Datasheet
0351500392 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Series | 35150 | |
| Tradename | VersaBlade | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0351500392 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,041 € | 82,00 € | |
| 0,04 € | 240,00 € | |
| 0,0369 € | 3.690,00 € | |
| 0,0359 € | 7.180,00 € | |
| 0,0354 € | 17.700,00 € | |
| 0,035 € | 35.000,00 € | |
| 0,0344 € | 86.000,00 € |
Need more?
Sign in to add notes