Reference Only
35150-0419
Headers & Wire Housings VersaBlade Hybrid Recept. Housing, w/ Mtg Ears, 4 Pos., Natural, Glow-Wire Capable
Datasheet
0351500419 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 6.2 mm (0.244 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 8.9 mm (0.35 in) | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Series | 35150 | |
| Tradename | VersaBlade | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 351500419 0351500419 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8.400 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,341 € | 2.864,40 € | |
| 0,336 € | 7.056,00 € | |
| 0,332 € | 16.732,80 € | |
| 0,328 € | 33.062,40 € | |
| 0,324 € | 81.648,00 € |
Need more?
Sign in to add notes