Reference Only
35464-8000
Automotive Connectors BULB SOCKET CONTACT SOCKET CONTACT TERM
Datasheet
0354648000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Unplated | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 35464 | |
| Packaging | Reel | |
| Application | Power | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Positive Terminal for Bulb Socket | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 0354648000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,218 € | 4.360,00 € | |
| 0,198 € | 7.920,00 € | |
| 0,196 € | 19.600,00 € | |
| 0,194 € | 38.800,00 € | |
| 0,192 € | 96.000,00 € |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.