Reference Only
35745-0310
Headers & Wire Housings VersaBlade Male Crimp Terminal, Double 20+20, 20+18 or 18+18 AWG, Type A
Datasheet
0357450310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 35745 | |
| Tradename | VersaBlade | |
| Wire Gauge | 20 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 357450310 0357450310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,046 € | 2.760,00 € | |
| 0,046 € | 5.520,00 € | |
| 0,045 € | 13.500,00 € | |
| 0,045 € | 27.000,00 € | |
| 0,044 € | 66.000,00 € |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool
Sign in to add notes