
36633-0009
Headers & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., Vert., Dual Row, w/o Flange, 4 Pos., Matte Tin (Sn) over Nickel (Ni) Pltg, T/R, Beige
Datasheet
0366330009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 87427 | |
| Tradename | Mini-Fit Jr. | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 366330009 0366330009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.800 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,44 € | 2.112,00 € | |
| 0,435 € | 5.220,00 € | |
| 0,431 € | 13.033,44 € | |
| 0,427 € | 25.620,00 € | |
| 0,414 € | 62.199,36 € |
Need more?
Available Regional Inventory
5.280 available now at ttiasia.com
Sign in to add notes