Reference Only
38-00-1338
Headers & Wire Housings KK 100 PCB Assy RtAn 08 Ckt Tin
Datasheet
0038001338 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket Assembly | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 4455 | |
| Tradename | KK | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 38001338 A-4455-AZ08C(P909) 0038001338 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 125,28 € | |
| 0,84 € | 6.773,76 € | |
| 0,83 € | 16.732,80 € | |
| 0,81 € | 32.659,20 € | |
| 0,79 € | 79.632,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings VERT PCB HDR 8P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 5P TIN PLATING

Molex
Headers & Wire Housings R/A PCB HDR 8P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 8P GOLD FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 6P TIN PLATING

Molex
Headers & Wire Housings R/A PCB HDR 8P GOLD FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 8P TIN PLATING

Molex
Headers & Wire Housings R/A PCB HDR 8P TIN PLATING

Molex
Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
My Notes
Sign into see notes.