Reference Only

44432-1202

Headers & Wire Housings VERT RECPT 12P gold polarizing pegs

Manufacturer:

Mfr Part:
0444321202

TTI Part:
44432-1202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions12 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.3 mm (0.13 in)
Series44432
TradenameMicro-Fit 3.0
ApplicationBoard-to-Board, Wire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC
Part # Aliases0444321202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1.092 / Multiples: 546)
Quantity Unit PriceExt. Price
2,82 €3.079,44 €
2,78 €12.143,04 €
2,74 €28.424,76 €
2,64 €53.333,28 €
2,59 €130.100,88 €
Need more?

Associated Parts

44133-1200 Molex
Headers & Wire Housings 3MM MICRO-FIT Recept. 12 CKT
44764-1201 Molex
Headers & Wire Housings R.A. RECPT 12P tin w/friction pegs
44764-1202 Molex
Headers & Wire Housings R.A. RECPT 12P gold w/friction pegs

My Notes

Sign into see notes.