Reference Only
45844-0001
Standard Card Edge Connectors 2.5mm Pit. EXTreme PwrEdge Sig Conn., Double Sided, 2 Segments or 2.36mm Thick PC Board
Datasheet
0458440001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 16 Position | |
| Pitch | 2.5 mm | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | 45844 | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EXTreme PowerEdge | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0458440001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 935 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,15 € | 6.685,25 € | |
| 7,07 € | 19.831,35 € | |
| 6,99 € | 39.213,90 € | |
| 6,91 € | 71.069,35 € | |
| 6,83 € | 172.423,35 € |
Need more?
Sign in to add notes