Reference Only
45984-4931
Power to the Board EXTreme LPHPwr Recept. Header, R/A, 4 Pwr Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board
Datasheet
0459844931 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 30 A | |
| Voltage Rating | 250 VAC | |
| Number of Positions | 4 Position | |
| Termination Style | Through Hole | |
| Pitch | 12 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 45984 | |
| Packaging | Tray | |
| Tradename | EXTreme LPHPower | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 459844931 0459844931 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 65 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,76 € | 504,40 € | |
| 6,47 € | 1.682,20 € | |
| 6,40 € | 3.328,00 € | |
| 6,33 € | 6.583,20 € | |
| 6,27 € | 13.041,60 € | |
| 6,20 € | 25.792,00 € |
Need more?
Sign in to add notes