Reference Only
46011-0403
Power to the Board Mini-Fit Plus Header, 4.2mm Pit., Dual Row, Vert., Blind Mating, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, Nylon 6/6 UL 94V-0, Gold (Au) Pltg, Halogen Free
Datasheet
0460110403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 4 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46011 | |
| Packaging | Tray | |
| Tradename | Mini-Fit HCS | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0460110403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
760In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 95 / Multiples: 95)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,50 € | 142,50 € | |
| 1,21 € | 3.678,40 € | |
| 1,19 € | 7.235,20 € | |
| 1,17 € | 10.670,40 € | |
| 1,15 € | 24.472,00 € | |
| 1,13 € | 48.092,80 € |
Need more?
Sign in to add notes