Reference Only
46114-1228
Power to the Board LPH VERT. ASSY W GUI W GUIDES 12PX28S CKT
Datasheet
0461141228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 30 A | |
| Voltage Rating | 250 VAC/DC | |
| Number of Positions | 30 Position | |
| Termination Style | Through Hole | |
| Pitch | 1.27 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46114 | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0461141228 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 270 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,03 € | 3.518,10 € | |
| 12,74 € | 10.319,40 € | |
| 12,42 € | 25.150,50 € | |
| 12,02 € | 48.681,00 € | |
| 11,90 € | 120.487,50 € |
Need more?
Sign in to add notes