Reference Only
46114-2121
Power to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 2 Pwr Contacts, 12 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides
Datasheet
0461142121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 2 Power, 12 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 12 mm, 1.27 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46114 | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0461142121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2.340
On Order
2.340 expected on from 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 585 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,36 € | 3.135,60 € | |
| 5,29 € | 9.283,95 € | |
| 5,23 € | 18.357,30 € | |
| 5,17 € | 33.268,95 € | |
| 5,11 € | 77.723,10 € |
Need more?
Sign in to add notes