Reference Only
46437-3006
Power to the Board TEN60 RA PLUG ASSY
Datasheet
0464373006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 60 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 30 Position | |
| Termination Style | Through Hole | |
| Pitch | 2.54 mm, 5.5 mm | |
| Series | 46437 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0464373006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,00 € | 4.500,00 € | |
| 8,90 € | 10.680,00 € | |
| 8,80 € | 26.400,00 € | |
| 8,70 € | 52.200,00 € | |
| 8,61 € | 129.150,00 € |
Need more?
My Notes
Sign into see notes.