Reference Only
46708-3212
Power to the Board EXTreme Ten60Pwr Terminal Pos. Assurance (TPA) Retainer, for Assy. w/ 12 Sig / 2 Pwr Pos.
Datasheet
0467083212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 14 Position | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46708 | |
| Packaging | Bulk | |
| Tradename | EXTreme Ten60Power | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors | |
| Part # Aliases | 467083212 0467083212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,62 € | 744,00 € | |
| 0,614 € | 2.578,80 € | |
| 0,607 € | 6.191,40 € | |
| 0,601 € | 12.260,40 € | |
| 0,595 € | 29.988,00 € |
Need more?
Sign in to add notes