Reference Only
46709-0004
Power to the Board EXTreme Ten60Pwr Sig Housing, 4 Pos.
Datasheet
0467090004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 2.54 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46709 | |
| Packaging | Reel | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 467090004 0467090004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,552 € | 1.104,00 € | |
| 0,546 € | 2.184,00 € | |
| 0,54 € | 5.400,00 € | |
| 0,533 € | 10.660,00 € | |
| 0,527 € | 26.350,00 € |
Need more?
Sign in to add notes