Reference Only
47732-0361
Automotive Connectors 2.5mm, 3.5mm, 3.7mm CMC Header, R/A, 36 Pos., Lead-Free
Datasheet
0477320361 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 36 Position | |
| Pitch | 2.5 mm, 3.5 mm, 3.7 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 47732 | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Current Rating | 6 A | |
| Housing Material | Polyester | |
| Material | Copper Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Part # Aliases | 477320361 0477320361 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,42 € | 3.368,00 € | |
| 7,56 € | 6.048,00 € | |
| 7,28 € | 14.560,00 € | |
| 7,18 € | 28.720,00 € | |
| 7,08 € | 70.800,00 € |
Need more?
Sign in to add notes