Reference Only
50-29-1900
Headers & Wire Housings KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 2.54 m Tin (Sn) Pltg, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 7879 | |
| Tradename | KK | |
| Application | Signal | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0050291900 50291900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.300 / Multiples: 7.300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,07 € | 511,00 € | |
| 0,068 € | 992,80 € | |
| 0,066 € | 1.445,40 € | |
| 0,063 € | 3.679,20 € | |
| 0,062 € | 9.052,00 € | |
| 0,06 € | 19.272,00 € | |
| 0,058 € | 35.565,60 € |
Need more?
Sign in to add notes