Reference Only
50013-8000
Headers & Wire Housings 2mm Pit. Crimp Terminal, Reel, for 51005 Housing
Datasheet
0500138000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50013 | |
| Application | Signal | |
| Wire Gauge | 28 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0500138000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
144.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16.000 / Multiples: 16.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0317 € | 507,20 € | |
| 0,0305 € | 976,00 € | |
| 0,0302 € | 1.449,60 € | |
| 0,0292 € | 3.737,60 € | |
| 0,0251 € | 8.032,00 € | |
| 0,0248 € | 19.046,40 € | |
| 0,0246 € | 37.785,60 € |
Need more?
Sign in to add notes