Reference Only
503978001
Terminals CP-3.3 Wire-to-Board Crimp Terminal, Female, 24-22 AWG, Reel
Datasheet
503978001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | 50397 | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,043 € | 2.580,00 € | |
| 0,042 € | 5.040,00 € | |
| 0,041 € | 12.300,00 € | |
| 0,041 € | 24.600,00 € | |
| 0,04 € | 60.000,00 € |
Need more?
Sign in to add notes