Reference Only
5054878000
Automotive Connectors DuraClik TPA Wire-to-Board Crimp Recept. Terminal, Female, Gold (Au) Pltg
Datasheet
5054878000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Series | 505487 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraClik | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60.000 / Multiples: 15.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,05 € | 3.000,00 € | |
| 0,048 € | 5.760,00 € | |
| 0,047 € | 14.100,00 € | |
| 0,045 € | 27.000,00 € | |
| 0,044 € | 66.000,00 € |
Need more?
Associated Parts

Bench Top Tools FineAdjust Applicator for 2mm Wire-to-Board DuraClik TPA Recept.Terminals
Sign in to add notes