Reference Only
50752-8200
Headers & Wire Housings 2.5mm Pit., Mini-Lock Female Crimp Terminal, Matte Tin Pltg, 22-20 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50752 | |
| Tradename | Mini-Lock | |
| Wire Gauge | 22 AWG | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC | |
| Part # Aliases | 507528200 0507528200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10.000
On Order
10.000 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,048 € | 480,00 € |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for Mini-Lock Female Crimp Terminals, 22-20 AWG

Bench Top Tools FA2 Mechanical Feed Crimp Applicator for Mini-lock Terminals, 22-20 AWG
Sign in to add notes