Reference Only
53309-1270
Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy RA SMT 12Ckt EmbsTpPkg
Datasheet
0533091270 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Stack Height | 5.65 mm, 6.65 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 53309 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Part # Aliases | 0533091270 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.000 / Multiples: 8.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 7.280,00 € | |
| 0,90 € | 14.400,00 € | |
| 0,89 € | 35.600,00 € | |
| 0,88 € | 70.400,00 € | |
| 0,87 € | 174.000,00 € |
Need more?
Associated Parts

Molex
Board to Board & Mezzanine Connectors 0.8 BtB Hsg Assy SMT SMT 12Ckt EmbsTp Pkg
Sign in to add notes