Reference Only
53517-0430
Headers & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH, Matte Tin Pltg, Positive Lock, 4 Pos., w/ Potting Capability, Tray, 3.5mm PC Tail Lg., Natural
Datasheet
0535170430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.5 mm (0.138 in) | |
| Series | 53517 | |
| Tradename | Mini-Lock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC | |
| Part # Aliases | 535170430 0535170430 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.976In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,413 € | 39,64 € | |
| 0,344 € | 99,07 € | |
| 0,341 € | 360,09 € | |
| 0,337 € | 647,04 € | |
| 0,334 € | 1.282,56 € | |
| 0,331 € | 2.542,08 € | |
| 0,306 € | 5.875,20 € |
Need more?
Sign in to add notes