Reference Only
5601526622
Automotive Connectors COMPACTUS 66WAY ASSY / 0.5 SID
Datasheet
5601526622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 66 Position | |
| Pitch | 2.45 mm, 3.05 mm | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 560152 | |
| Packaging | Tray | |
| Current Rating | 6 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.152 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,96 € | 6.865,92 € | |
| 5,90 € | 23.788,80 € | |
| 5,84 € | 58.446,72 € | |
| 5,79 € | 115.892,64 € | |
| 5,73 € | 286.729,20 € |
Need more?
Sign in to add notes