Reference Only
64325-1086
Automotive Connectors Seal Plug and Single Wire Seal for CP 1.5 Terminals, Light Blue
Datasheet
0643251086 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Color | Blue (Light Blue) | |
| Series | 64325 | |
| Packaging | Bulk | |
| Application | Automotive | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 643251086 0643251086 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,213 € | 6.390,00 € | |
| 0,21 € | 18.900,00 € | |
| 0,207 € | 43.470,00 € | |
| 0,204 € | 85.680,00 € | |
| 0,201 € | 205.020,00 € |
Need more?
Sign in to add notes