Reference Only
67581-0000
Headers & Wire Housings 1.27mm Pit. Serial ATA Crimp Terminal for Pwr Cable Recept., Gold (Au) Flash Pltg, w/ Reel Direction - Type 1, Lead free
Datasheet
0675810000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 67581 | |
| Tradename | Serial ATA | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 15 V | |
| Part # Aliases | 0675810000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
138.000In Stock
72.000 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 6.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,07 € | 420,00 € |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool
Sign in to add notes