
7204.6102.0
Heavy Duty Power Connectors 4P MALE INSERT 10A
Datasheet
7204.6102.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9.070In Stock
10.500 expected on from 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,00 € | 40,00 € | |
| 3,33 € | 166,50 € | |
| 3,25 € | 325,00 € | |
| 3,14 € | 785,00 € | |
| 3,06 € | 1.530,00 € | |
| 2,99 € | 2.990,00 € |
Need more?
Sign in to add notes