Reference Only
73171-4000
RF Connectors / Coaxial Connectors BNC JACK REAR MOUNT BUKHEAD IP68 RG178
Datasheet
0731714000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Cable Type | RG-178 | |
| IP Rating | IP68 | |
| Packaging | Tray | |
| Body Style | Bulkhead | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73171 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 731714000 0731714000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 576 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,41 € | 5.996,16 € | |
| 10,31 € | 17.815,68 € | |
| 10,20 € | 35.251,20 € | |
| 9,81 € | 62.156,16 € | |
| 9,62 € | 149.610,24 € |
Need more?
My Notes
Sign into see notes.