Reference Only
73251-2331
RF Connectors / Coaxial Connectors SMA JACK ST PCB MT
Datasheet
0732512331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 18 GHz | |
| Packaging | Tray | |
| Frequency | 18 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 732512331 0732512331 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.080 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,42 € | 3.693,60 € | |
| 3,38 € | 14.601,60 € | |
| 3,34 € | 34.268,40 € | |
| 3,29 € | 67.510,80 € | |
| 3,25 € | 163.215,00 € |
Need more?
My Notes
Sign into see notes.