Reference Only
73251-3141
RF Connectors / Coaxial Connectors SMA Jack, Straight, PCB Recept., TH, Brass Body, Gold (Au) Plated, 20 Pieces Per Tray, 50 Ohms
Datasheet
0732513141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Packaging | Bulk | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 732513141 0732513141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,80 € | 1.520,00 € | |
| 3,77 € | 3.016,00 € | |
| 3,73 € | 7.460,00 € | |
| 3,69 € | 14.760,00 € | |
| 3,65 € | 36.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes