Reference Only
73328-0030
RF Connectors / Coaxial Connectors SSMB JACK RA PCB CB 50 OHMS EWR2093
Datasheet
0733280030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SSMB | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 3 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73328 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0733280030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.400 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,68 € | 11.232,00 € | |
| 4,63 € | 38.892,00 € | |
| 4,57 € | 93.228,00 € | |
| 4,52 € | 184.416,00 € | |
| 4,46 € | 449.568,00 € |
Need more?
My Notes
Sign into see notes.