Reference Only
73391-0081
RF Connectors / Coaxial Connectors SMA RA JACK, PCB
Datasheet
0733910081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 18 GHz | |
| Packaging | Tray | |
| Frequency | 18 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73391 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 733910081 0733910081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3.520 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,34 € | 18.796,80 € | |
| 5,28 € | 55.756,80 € | |
| 5,21 € | 110.035,20 € | |
| 5,15 € | 217.536,00 € | |
| 5,09 € | 519.587,20 € |
Need more?
My Notes
Sign into see notes.